Introducing the EBC25DKNS Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in your projects. Featuring two rows of female connectors with a side hole mount type, this connector ensures secure and efficient attachment. The termination method, Card Extender, guarantees reliable contact with phosphor bronze contacts plated in gold, offering excellent conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation further enhance its versatility. With 50 positions and a tail length of 15.37mm (.605 in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with a connector height of 13.97mm (.55 in) and width of 9.4mm (.37 in), it is both durable and compact. The termination plating of matte tin ensures longevity. Trust in the EBC25DKNS for seamless and reliable board-to-board connections in your electronic designs.