| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DKNT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.37 mm, .605 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DKNT |
EBC25DKNT
| Heilind Number: | SULEBC25DKNT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DKNT |
| ECAD Model: |
Specifications
Detailed Description
PBT & AMP; PHOSPHOR BRONZE; .00, amperage: 3 A, gender: Female, number_of_rows: 2, mount_type: Threaded, termination_method: Card Extender, contact_material: Phosphor Bronze, contact_plating: Gold, pitch: 2.54 mm, .1 in, voltage: 700 VAC, contact_type: Cantilever, orientation: Straddle, number_of_positions: 50, tail_length: 15.37 mm, .605 in, operating_temperature_range: -65 - 125 °C, connector_height: 13.97 mm, .55 in, connector_width: 9.4 mm, .37 in, termination_plating: Matte Tin, category: Board To Board PCB Connectors, Card Edge Connectors, Connectors, PCB Connectors, Products, hi_rel: No, acronym: EBC25DKNT.

