EBC25DKRD

Heilind Number:SULEBC25DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKRD

Detailed Description

Introducing the EBC25DKRD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures robust connectivity. Featuring a gender of Female and two rows of 50 positions each, it offers ample connectivity options. The PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantees excellent durability and conductivity. Its clearance hole mount type and card extender termination method make installation a breeze. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With a compact design measuring 13.97mm in height and 9.4mm in width, it saves valuable board space. Trust the EBC25DKRD for efficient and secure board-to-board connections in your electronic designs.