EBC25DKRH

Heilind Number:SULEBC25DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKRH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKRH

Detailed Description

The EBC25DKRH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a female gender with two rows of contacts, this connector offers a secure and efficient connection. With a clearance hole mount type and card extender termination method, installation is quick and easy. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The cantilever contact type and straddle orientation further enhance its performance. With a temperature range of -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained installations. Trust the EBC25DKRH for high-reliability connectivity in your electronic systems.