EBC25DKRN

Heilind Number:SULEBC25DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKRN

Detailed Description

The SKU EBC25DKRN features a high-performance board to board PCB connector designed for demanding applications. With a current rating of 3A and a voltage of 700VAC, this female connector ensures reliable power transmission. Its PBT and Phosphor Bronze construction, along with gold-plated contacts, guarantee durability and efficient signal transfer. The cantilever contact type and straddle orientation make it suitable for secure connections in electronic devices. With 50 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its matte tin termination plating and no mounting requirement simplify installation. The EBC25DKRN is a top choice for engineers seeking a high-quality, high-reliability connector solution.