EBC25DKRS

Heilind Number:SULEBC25DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKRS

Detailed Description

Introducing the EBC25DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it meets the power needs of your system. The female gender, 2-row design, and side-hole mount type offer versatility in installation. Using a card extender termination method and gold-plated phosphor bronze contacts, signal integrity is maintained for optimal performance. The cantilever contact type and straddle orientation further enhance connectivity. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures durability. In summary, the EBC25DKRS is a top-of-the-line connector that guarantees seamless and efficient board-to-board connections for your electronic devices.