EBC25DKRT

Heilind Number:SULEBC25DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKRT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKRT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKRT

Detailed Description

Introducing the EBC25DKRT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal signal transmission with minimal interference. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for use in a wide range of environments. The female connector has two rows with a total of 50 positions, allowing for versatile connectivity options. Its threaded mount type and card extender termination method offer secure and convenient installation. The cantilever contact type and straddle orientation further enhance its stability and performance. With a pitch of 2.54 mm and a tail length of 5.97 mm, it provides precise and reliable connections. The matte tin termination plating ensures long-term durability. Perfect for hi-rel applications, the EBC25DKRT is a top choice for engineers and designers looking for a high-quality PCB connector solution.