EBC25DKSD

Heilind Number:SULEBC25DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKSD

Detailed Description

Introducing the EBC25DKSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic systems. The connector is female gender, with two rows and 50 positions, offering ample connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The contacts are made of gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it meets the stringent requirements of various industries. The cantilever contact type and straight orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its matte tin termination plating ensures long-term durability. Suitable for hi-rel applications, the EBC25DKSD is the perfect choice for critical electronic connections.