EBC25DKSH

Heilind Number:SULEBC25DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKSH

Detailed Description

Introducing the EBC25DKSH, a high-performance board-to-board PCB connector designed for seamless electrical connections in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in extreme conditions, with an operating temperature range of -65 to 125 °C. With a 3A amperage and 700VAC voltage rating, it delivers efficient power transmission. The female connector with two rows and 50 positions offers ample connectivity options, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the cantilever contact type and straight orientation ensure precise mating. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the EBC25DKSH is a dependable solution for your connectivity needs.