EBC25DKSN

Heilind Number:SULEBC25DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKSN

Detailed Description

The EBC25DKSN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of female contacts, each capable of carrying up to 3A of current at 700VAC. Constructed with PBT housing and Phosphor Bronze contacts plated in gold, it ensures reliable signal transmission. The cantilever contact type and thru-hole termination method guarantee secure connectivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. With 50 positions and a tail length of 4.83mm, it offers ample connectivity options. The connector, measuring 15.49mm in height and 9.4mm in width, is compact yet robust. Ideal for industrial and electronic applications, the EBC25DKSN is a crucial component in ensuring efficient and durable PCB connections.