EBC25DKSS

Heilind Number:SULEBC25DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKSS

Detailed Description

Introducing the EBC25DKSS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and durable construction, this connector features PBT and phosphor bronze materials, ensuring reliable connectivity. The female gender, side-hole mount type, and through-hole termination method offer versatility in installation. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the cantilever contact type and straight orientation enhance efficiency. With 50 positions and a 2.54mm pitch, it provides ample connectivity options. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures long-term durability. Ideal for use in aerospace, defense, and industrial applications, the EBC25DKSS sets a new standard for performance and reliability in PCB connectors.