EBC25DKST

Heilind Number:SULEBC25DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKST

Detailed Description

Introducing the EBC25DKST, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various power systems. The cantilever contact type and threaded mount offer secure and stable connections, while the straight orientation and 2.54mm pitch facilitate easy installation. With 50 positions and through-hole termination, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EBC25DKST for efficient and robust board-to-board connections in your projects.