EBC25DKUD

Heilind Number:SULEBC25DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKUD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKUD

Detailed Description

Introducing the EBC25DKUD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Crafted with precision, this connector features two rows of female pins made of durable PBT and phosphor bronze, ensuring excellent conductivity. With a low amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts guarantee optimal signal integrity, while the cantilever design offers secure mating. Perfect for right-angle orientation, it boasts 50 positions and a clearance hole mount type. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact size of 9.4mm in width and 13.97mm in height, it is ideal for space-constrained PCB layouts. Trust the EBC25DKUD for seamless connectivity in your electronic systems.