EBC25DKUH

Heilind Number:SULEBC25DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKUH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKUH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DKUH

Detailed Description

Experience seamless and reliable PCB connectivity with our Board To Board PCB Connector, EBC25DKUH. This high-performance connector features a durable construction with PBT & Phosphor Bronze materials, ensuring longevity and stability in various applications. With a current rating of 3A and a voltage of 700VAC, it guarantees efficient power transmission. The female gender, right-angle orientation, and two rows of 50 positions offer versatility in board setups. Utilizing cantilever contact type with gold plating on Phosphor Bronze contacts, it ensures low contact resistance and high signal integrity. The 2.54mm pitch and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Measuring 13.97mm in height and 9.4mm in width, it's compact yet robust. The matte tin termination plating enhances solderability. Trusted for its quality and performance, this connector is ideal for demanding PCB interconnect applications.