EBC25DKUI

Heilind Number:SULEBC25DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKUI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKUI

Detailed Description

Introducing the EBC25DKUI Board To Board PCB Connector, featuring a durable construction of PBT and Phosphor Bronze for reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, this connector is designed for high-power applications. The female connector has two rows with 50 positions, ensuring ample connectivity. Its threaded mount type and thru-hole termination method offer secure attachment to PCBs. Contacts made of gold-plated phosphor bronze guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and cantilever contact type provide convenient and efficient connections. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained installations. Trust the EBC25DKUI for high-quality board-to-board connections in your electronic designs.