EBC25DKUN

Heilind Number:SULEBC25DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DKUN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DKUN

Detailed Description

Introducing the EBC25DKUN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-sensitive systems. The cantilever contact type and gold plating guarantee optimal signal transfer, while the right-angle orientation and 2-row design offer flexibility in board layout. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its 50 positions and 2.54mm pitch provide ample connectivity options. With a compact size of 13.97mm in height and 9.4mm in width, it saves valuable board space. The termination method of thru-hole and matte tin plating ensure easy and secure installation. Ideal for hi-rel applications, the EBC25DKUN is the perfect choice for aerospace, defense, and industrial projects.