| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DKUT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DKUT |
EBC25DKUT
| Heilind Number: | SULEBC25DKUT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DKUT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DKUT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable signal transmission even in demanding environments. With a 3A amperage and 700VAC voltage rating, it guarantees efficient power delivery. The right-angle orientation and threaded mount type make installation easy and secure. With 50 positions and 2.54mm pitch, it offers versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. Trust the EBC25DKUT for exceptional performance in your electronic designs.

