EBC25DPBH

Heilind Number:SULEBC25DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPBH

Detailed Description

Introducing the EBC25DPBH, a high-performance PCB connector designed for demanding applications. With a female gender and two rows, this connector ensures secure and efficient connections. Featuring a clearance hole mount type and through-hole termination method, installation is easy and reliable. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. The double-point contact type offers enhanced stability. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. With 50 positions and a tail length of 2.54 mm, it provides ample connectivity options. Its compact design, with a height of 14.22 mm and width of 10.16 mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures longevity. Whether used in board-to-board or card edge connections, the EBC25DPBH is a dependable choice for your connectivity needs.