| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DPBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC25DPBI |
EBC25DPBI
| Heilind Number: | SULEBC25DPBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DPBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DPBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a 700VAC voltage rating, it meets stringent power requirements. The double-point contact design guarantees secure and stable connections, while the right-angle orientation and threaded mount type offer versatile installation options. With 50 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial electronics. Trust the EBC25DPBI for superior performance in critical applications.

