EBC25DPBN

Heilind Number:SULEBC25DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPBN

Detailed Description

Introducing our PBT & Phosphor Bronze double-row female connector, featuring a pitch of 2.54mm (.1 in) for precise PCB connections. With a 3A amperage and 700VAC voltage rating, this connector ensures reliable power transmission. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the double-point contact design enhances signal integrity. Ideal for high-reliability applications, it can withstand temperatures ranging from -65 to 125°C. With 50 positions and right-angle orientation, it allows for efficient board-to-board connections. The termination method of thru-hole with matte tin plating guarantees secure attachment. Compact in size with dimensions of 14.22mm in height and 10.16mm in width, this connector is suitable for space-constrained designs in industries such as aerospace, telecommunications, and automotive. Upgrade your connectivity solutions with the EBC25DPBN.