EBC25DPBS

Heilind Number:SULEBC25DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPBS

Detailed Description

Introducing the EBC25DPBS, a high-performance board-to-board PCB connector designed for efficient power transmission in electronic devices. Crafted with PBT and phosphor bronze materials, this female connector features a double-point contact type with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and 50 positions, it offers versatile connectivity options. The side-hole mount and through-hole termination method make installation seamless. Operating at a voltage of 700VAC and an amperage of 3A, it's ideal for power-intensive applications. Its right-angle orientation and compact dimensions of .56in height and .4in width allow for space-saving integration. The connector's durability is enhanced by its matte tin termination plating and a wide operating temperature range of -65 to 125°C, making it suitable for various environments. Trust the EBC25DPBS for secure and efficient PCB connections in your electronic designs.