EBC25DPDH

Heilind Number:SULEBC25DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPDH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPDH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPDH

Detailed Description

Introducing the EBC25DPDH, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capability of 700VAC, it offers robust power transmission. Featuring a female gender design, double-point contact type, and straight orientation, it guarantees secure and efficient mating. With 50 positions spread across 2 rows and a pitch of 2.54mm, it enables versatile connectivity options. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact height of 15.49mm and width of 10.16mm, it saves valuable board space. Trust the EBC25DPDH for high-reliability connections in your PCB designs.