EBC25DPDI

Heilind Number:SULEBC25DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPDI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPDI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPDI

Detailed Description

The EBC25DPDI PCB connector is a high-performance component designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector is suitable for demanding industrial applications. With a double-row, 50-position female configuration, it offers ample connectivity options. The threaded mount type and through-hole termination ensure secure and stable installation. Gold-plated contacts guarantee excellent conductivity, while the 700 VAC voltage rating ensures safe operation. Operating in a wide temperature range from -65 to 125 °C, this connector is built to withstand harsh environments. With a compact profile, measuring just 15.49mm in height and 10.16mm in width, it is ideal for space-constrained PCB layouts. Trust the EBC25DPDI for high-reliability connections in your electronic systems.