| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DPDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DPDN |
EBC25DPDN
| Heilind Number: | SULEBC25DPDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DPDN |
| ECAD Model: |
Specifications
Detailed Description
EBC25DPDN features a high-quality Board To Board PCB Connector designed for optimal performance. Its PBT & Phosphor Bronze construction ensures durability, while the Gold contact plating guarantees reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets industry standards for power transmission. This Female connector, with two rows and 50 positions, offers ample connectivity options. The Thru Hole termination method and straight orientation make installation easy. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. The Matte Tin termination plating adds to its longevity. Perfect for electronic applications, this connector is a must-have for professionals seeking efficient and robust PCB connectivity solutions.

