EBC25DPDS

Heilind Number:SULEBC25DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPDS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPDS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPDS

Detailed Description

Introducing the EBC25DPDS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions, this connector features a double-point contact design, ensuring reliable and secure connections. The female gender, side-hole mount type, and through-hole termination method make it easy to integrate into your PCB assembly. Constructed with PBT and phosphor bronze materials and gold-plated contacts, it offers excellent conductivity and durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for harsh environments. The matte tin termination plating enhances solderability. With a low profile of just 15.49mm in height and 10.16mm in width, this connector is space-efficient. Ideal for use in aerospace, defense, and industrial applications, the EBC25DPDS ensures high reliability and performance.