EBC25DPEH

Heilind Number:SULEBC25DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPEH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPEH

Detailed Description

Introducing the EBC25DPEH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a double-point contact design and gold-plated terminations, it guarantees excellent signal integrity and conductivity. The right-angle orientation and clearance hole mount type offer versatile installation options, while the 2.54mm pitch and 50 positions provide ample connectivity. Rated for up to 700VAC and 3A, it is suitable for a wide range of power and signal transmission requirements. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is built to withstand extreme conditions. Perfect for use in aerospace, defense, and industrial applications, the EBC25DPEH is a reliable solution for your connectivity needs.