EBC25DPEN

Heilind Number:SULEBC25DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPEN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPEN

Detailed Description

The EBC25DPEN is a high-performance female board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a double-point contact design featuring gold-plated phosphor bronze contacts, this connector ensures low contact resistance and superior conductivity. Its 2.54mm pitch and 50 positions make it ideal for high-density applications, while its right-angle orientation and no-mounting design offer versatility in installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial electronic systems. Its matte tin termination plating provides durability and corrosion resistance, guaranteeing long-term performance. Perfect for applications where quality and reliability are paramount, the EBC25DPEN sets the standard for board-to-board connectivity.