EBC25DPES

Heilind Number:SULEBC25DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPES
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Side Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Termination Plating:Matte Tin
SKU:SULEBC25DPES

Detailed Description

The EBC25DPES is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in industrial environments. With a double-point contact design and gold plating, it ensures low contact resistance and high signal integrity. The 2-row, 50-position layout allows for versatile connectivity options, while the right-angle orientation and side hole mount type offer flexibility in PCB layout. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various electronic systems. The connector's compact size, with a height of .56 inches and width of .4 inches, makes it ideal for space-constrained applications. RoHS compliant and with matte tin termination plating, the EBC25DPES meets industry standards for environmental and performance quality. Elevate your PCB connections with this rugged and efficient connector.