EBC25DPMH

Heilind Number:SULEBC25DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPMH

Detailed Description

Introducing the EBC25DPMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The double-point contact design with gold plating guarantees low contact resistance and high signal integrity. With 50 positions and 2 rows, it offers ample connectivity options. The wire wrap termination method and clearance hole mount type make installation easy and secure. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's compact size, with a height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the EBC25DPMH delivers unparalleled performance and durability.