EBC25DPMI

Heilind Number:SULEBC25DPMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPMI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPMI

Detailed Description

Introducing the EBC25DPMI, a high-performance board-to-board connector designed for seamless connectivity in electronic applications. With a durable construction featuring PBT & Phosphor Bronze materials, this connector ensures reliability in every connection. Its double-point contact design with gold plating guarantees optimal conductivity, while the threaded mount type and wire wrap termination method offer secure and efficient installation. Boasting a 2.54mm pitch and 50 positions across two rows, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various environments. Its compact size, with a connector height of 15.49mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust the EBC25DPMI for premium board-to-board connections in your projects.