EBC25DPMN

Heilind Number:SULEBC25DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPMN

Detailed Description

Introducing EBC25DPMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. With a compact yet robust design, this connector features two rows, each accommodating 50 positions for versatile connectivity. Its female gender, wire wrap termination method, and straight orientation make installation a breeze. Crafted with precision, it boasts a contact material of phosphor bronze with gold plating, ensuring reliable conductivity. Operating at 700 VAC and 3A, it meets stringent performance standards. With a pitch of 2.54mm (.1in) and a tail length of 14.22mm (.56in), it offers flexibility in assembly. The connector is suitable for a wide range of industries, including aerospace, defense, and telecommunications. Trust in the durability and efficiency of EBC25DPMN for your connectivity needs.