EBC25DPMS

Heilind Number:SULEBC25DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPMS

Detailed Description

Introducing the EBC25DPMS, a high-performance board-to-board PCB connector designed for precision applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent power requirements of industrial systems. The double-point contact design, with gold-plated Phosphor Bronze contacts, guarantees low contact resistance and optimal signal transmission. Its straight orientation, side-hole mount type, and wire wrap termination method offer versatility in installation. With 50 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The connector's compact dimensions, with a height of 15.49mm and width of 10.16mm, make it ideal for space-constrained designs. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Whether for telecommunications, aerospace, or medical equipment, the EBC25DPMS is the perfect choice for high-reliability connectivity solutions.