EBC25DPNH

Heilind Number:SULEBC25DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPNH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DPNH

Detailed Description

The EBC25DPNH is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures optimal conductivity and longevity. With a double-point contact type and 50 positions, it offers secure and stable connectivity for your devices. The clearance hole mount type and card extender termination method make installation easy and efficient. Operating at a voltage of 700 VAC and amperage of 3A, it meets the demands of various applications. Its straddle orientation and compact design with a connector height of 14.22mm and width of 10.16mm make it suitable for space-constrained environments. With a tail length of 15.12mm, it provides flexibility in installation. The matte tin termination plating enhances durability and performance. Ideal for use in hi-rel environments, the EBC25DPNH is a reliable solution for your connectivity needs.