| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DPNI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | 15.12 mm, .595 in |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DPNI |
EBC25DPNI
| Heilind Number: | SULEBC25DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DPNI, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PBT and Phosphor Bronze construction with gold-plated double-point contacts, this female connector ensures optimal signal transmission with minimal interference. With two rows and 50 positions, it offers ample connectivity options. The threaded mount and card extender termination method guarantee secure and reliable installation. Operating at temperatures ranging from -65 to 125 °C and with a maximum voltage of 700 VAC, it meets stringent performance requirements. The connector's compact design, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained PCB layouts. Trust the EBC25DPNI for seamless interconnectivity in your electronic systems.

