EBC25DPNS

Heilind Number:SULEBC25DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPNS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DPNS

Detailed Description

Introducing the EBC25DPNS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. This female connector, featuring a durable construction of PBT and phosphor bronze, ensures reliability in demanding environments. With a double-point contact type and gold-plated phosphor bronze contacts, it guarantees optimal signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3 A. Its side-hole mount type and card extender termination method make installation easy and secure. Boasting 50 positions across 2 rows, this connector offers versatile connectivity options. The 2.54 mm pitch and straddle orientation further enhance its suitability for various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for use in industrial and harsh environments. With a connector height of 14.22 mm and width of 10.16 mm, it provides a compact yet efficient solution for PCB connections. The matte tin termination plating ensures long-lasting performance. Trust the EBC25DPNS for robust and reliable board-to-board connections in your electronic designs.