EBC25DPRH

Heilind Number:SULEBC25DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPRH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPRH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPRH

Detailed Description

This high-quality PCB connector, SKU EBC25DPRH, boasts a durable construction combining PBT and Phosphor Bronze, ensuring reliable performance in demanding environments. With a current rating of 3A and voltage tolerance up to 700VAC, it's suitable for various applications. Featuring a female gender, double-point contact type, and straddle orientation, it offers secure and efficient connectivity. The 2-row design with 50 positions allows for versatile usage. Gold-plated phosphor bronze contacts and matte tin termination guarantee excellent conductivity and corrosion resistance. The connector's clearance hole mount type and card extender termination method simplify installation. With a wide operating temperature range of -65 to 125°C, it's ideal for both standard and harsh conditions. Measuring 14.22mm in height and 10.16mm in width, it fits compactly onto PCBs. Whether for board-to-board or card edge connections, this EBC25DPRH connector is a dependable choice for your electronic assemblies.