| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DPRI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .225 in, 5.72 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DPRI |
EBC25DPRI
| Heilind Number: | SULEBC25DPRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DPRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DPRI, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PBT and Phosphor Bronze materials, this female connector boasts a double-point contact type with gold plating for optimal conductivity. With a pitch of 2.54mm, it features two rows of 50 positions each, ensuring seamless connectivity in electronic applications. The connector, with a threaded mount type and card extender termination method, guarantees secure attachment and efficient signal transmission. Operating at temperatures ranging from -65 to 125°C and accommodating voltages up to 700VAC, it is suitable for a wide range of environments. The matte tin termination plating enhances durability, making it a durable and long-lasting solution for various PCB connectivity needs.

