EBC25DPRN

Heilind Number:SULEBC25DPRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPRN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DPRN

Detailed Description

Introducing the EBC25DPRN PCB Connector, a high-performance female connector designed for board-to-board applications. With a pitch of 2.54mm and 50 positions spread across 2 rows, this connector ensures secure and reliable connectivity. Featuring a contact material of phosphor bronze with gold plating, it offers excellent conductivity and durability. The double-point contact type and straddle orientation further enhance signal transmission efficiency. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various electronic devices. Its termination method via card extender and matte tin plating make installation easy and secure. With an operating temperature range of -65 to 125°C, it guarantees performance even in harsh environments. The compact design, with a connector height of 14.22mm and width of 10.16mm, allows for space-saving installation. Trust the EBC25DPRN for seamless board-to-board connections in your electronic designs.