EBC25DPRS

Heilind Number:SULEBC25DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPRS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DPRS

Detailed Description

Introducing the EBC25DPRS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With a double-point contact system and 50 positions spread across 2 rows, it offers efficient data transfer. The side hole mount type and card extender termination method make installation easy, while the straddle orientation and matte tin termination plating enhance durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. With a compact design measuring just 14.22mm in height and 10.16mm in width, it's ideal for space-constrained applications in various industries. Trust the EBC25DPRS for superior performance and seamless connectivity in your projects.