EBC25DPSH

Heilind Number:SULEBC25DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DPSH

Detailed Description

Introducing the EBC25DPSH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable power delivery with an amperage rating of 3A and a voltage tolerance of 700VAC. The double-point contact system, made of gold-plated phosphor bronze, guarantees secure and low-resistance connections. Featuring two rows of 50 positions each, this connector offers ample connectivity options. Its clearance hole mount and thru-hole termination method provide easy and stable installation. Operating seamlessly in a wide temperature range from -65 to 125°C, the EBC25DPSH is suitable for harsh environments. With a compact size of 0.4" in width and 0.61" in height, it saves valuable board space without compromising on performance. Trust the EBC25DPSH for your critical PCB connection needs.