EBC25DPSN

Heilind Number:SULEBC25DPSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DPSN

Detailed Description

Introducing the EBC25DPSN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. Its double-point contact design and straight orientation provide secure and stable connections, while the 2.54mm pitch and 50 positions offer ample connectivity options. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for power and signal transmission. The termination method of thru-hole mounting with matte tin plating guarantees easy and durable installation. With a wide operating temperature range of -65 to 125°C, this connector is ideal for use in aerospace, military, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the EBC25DPSN.