| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DPUI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DPUI |
EBC25DPUI
| Heilind Number: | SULEBC25DPUI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DPUI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC25DPUI, a high-performance female connector designed for demanding applications. Constructed with precision from PBT and Phosphor Bronze, this connector ensures robust connectivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. With double-point contact technology and gold plating, signal integrity is maintained at all times. Featuring a threaded mount type and right-angle orientation, it offers versatility in installation. The connector, with two rows and 50 positions, is ideal for board-to-board and card edge connections. Its matte tin termination plating and wide operating temperature range from -65 to 125 °C make it suitable for various environments. Trust the EBC25DPUI for efficient and durable PCB connectivity.

