| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC25DPUN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULEBC25DPUN |
EBC25DPUN
| Heilind Number: | SULEBC25DPUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC25DPUN |
| ECAD Model: |
Specifications
Detailed Description
This high-performance PCB connector, SKU EBC25DPUN, boasts top-tier construction with PBT and Phosphor Bronze materials, ensuring durability and reliable connectivity. Featuring a double-point contact design with gold plating, it guarantees efficient signal transmission with minimal interference. With a 2.54mm pitch and 50 positions on two rows, it offers versatile connectivity options. Its right-angle orientation and thru-hole termination method make it easy to integrate into circuit boards. Meeting stringent quality standards, it operates flawlessly in a wide temperature range from -65 to 125°C. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for various applications, from consumer electronics to industrial machinery.Upgrade your connectivity solutions with this cutting-edge Board To Board PCB connector.

