EBC25DPUS

Heilind Number:SULEBC25DPUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DPUS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DPUS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DPUS

Detailed Description

Introducing the EBC25DPUS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female terminals with a 2.54mm pitch, allowing for secure and reliable connections in even the most compact PCB layouts. With a contact rating of 3A at 700VAC, it ensures efficient power transmission. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its right-angle orientation and side-hole mount type make it ideal for space-constrained installations. With a double-point contact design and a tail length of 6.35mm, it offers enhanced stability and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating ensures easy soldering onto PCBs. With a compact size of 14.22mm height and 10.16mm width, it is perfect for miniaturized designs. RoHS compliant and meticulously engineered, the EBC25DPUS is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.