Introducing the EBC25DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type, offering secure attachment to the PCB. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee optimal signal integrity. The 2.54mm pitch and right-angle orientation make it easy to integrate into tight spaces. With 50 positions and a tail length of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EBC25DRAI for superior performance in your next project.