EBC25DRAN-S93

Heilind Number:SULEBC25DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRAN-S93
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRAN-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRAN-S93

Detailed Description

Introducing the EBC25DRAN-S93, a female board-to-board PCB connector designed for high-performance applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and two rows of 50 positions, it offers ample connectivity options. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for demanding environments. The connector's full bellow contact type and matte tin termination plating further enhance its performance. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The EBC25DRAN-S93 is the perfect solution for ensuring secure and efficient board-to-board connections in various electronic systems.