EBC25DRAN

Heilind Number:SULEBC25DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRAN

Detailed Description

The EBC25DRAN is a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, it ensures excellent conductivity and long-lasting performance. With a 2.54mm pitch and 50 positions, it offers ample connectivity in a compact form factor. The female connector, with two rows and right-angle orientation, is ideal for space-constrained applications. Its thru-hole termination method and matte tin plating make installation easy and secure. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for demanding environments. The full bellow contact type guarantees a stable connection even in high-vibration settings. At 10.95mm in height and 8.38mm in width, it is a versatile solution for various electronic devices. Trusted for its quality and performance, the EBC25DRAN is a top choice for engineers and manufacturers in need of high-reliability connectors.