EBC25DRAS

Heilind Number:SULEBC25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULEBC25DRAS

Detailed Description

Introducing the EBC25DRAS, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Its female gender, 2-row design, and side hole mount type offer versatile installation options, while the thru-hole termination method guarantees secure connections. The contact material is Phosphor Bronze with gold plating for enhanced conductivity, and the full bellow contact type provides optimal contact pressure. With 50 positions and a pitch of 2.54mm (.1in), this connector accommodates multiple connections with ease. Operating in temperatures ranging from -65 to 125°C, it is suitable for various environments. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EBC25DRAS for efficient and durable performance in your electronic assemblies.