EBC25DREH

Heilind Number:SULEBC25DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DREH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DREH

Detailed Description

This EBC25DREH PCB connector features a robust design with PBT and Phosphor Bronze construction, ensuring durability and reliable performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for high-power applications. The female connector has two rows, each with 50 positions, allowing for multiple connections. Its clearance hole mount type and eyelet termination method make it easy to install on PCBs. The gold-plated Phosphor Bronze contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. RoHS compliant and featuring matte tin termination plating, it meets international standards for environmental responsibility. Perfect for board-to-board and card edge connections, the EBC25DREH is a versatile and high-quality solution for your connectivity needs.