EBC25DREI-S13

Heilind Number:SULEBC25DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC25DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC25DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC25DREI-S13

Detailed Description

Introducing the EBC25DREI-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. Its female gender, threaded mount type, and card extender termination method offer secure and efficient integration. The full bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and excellent signal transmission. With a pitch of 2.54mm and 700 VAC voltage rating, it supports high-speed data transfer and meets stringent safety standards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. RoHS compliant and featuring matte tin termination plating, it upholds environmental responsibility. The EBC25DREI-S13, with 50 positions and a compact design, is a versatile solution for connecting PCBs with precision and performance.